
The TSB14C01APMR is a 100Mbps bus transceiver from Texas Instruments, packaged in a 64-pin LQFP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device requires a supply voltage of 4.5V to 5.25V and draws a nominal current of 1uA. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Texas Instruments TSB14C01APMR technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1uA |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB14C01APMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
