
The TSB17BA1PW is a 100Mbps transceiver from Texas Instruments, packaged in a TSSOP24 surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a maximum supply voltage of 3.6V. The device is RoHS compliant and lead free, making it suitable for a variety of applications. With a maximum operating supply current of 50mA, this transceiver is designed for efficient use in high-speed data transmission systems.
Texas Instruments TSB17BA1PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB17BA1PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
