The TSB17BA1PWG4 is a 100Mbps transceiver from Texas Instruments, packaged in a TSSOP with surface mount. It features a single receiver, transmitter, and transceiver logic function. This device is available in quantities of 60, packaged in rail/Tube. It does not offer radiation hardening and has a weight of 0.003266oz.
Texas Instruments TSB17BA1PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB17BA1PWG4 to view detailed technical specifications.
No datasheet is available for this part.