
Texas Instruments TSB41AB1GQE technical specifications.
| Package/Case | VFBGA |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 48mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSB41AB1GQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
