
Texas Instruments TSB41AB1PHPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB1PHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
