
Texas Instruments TSB41AB3IPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Number of Ports | 3 |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB41AB3IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
