
Texas Instruments TSB41BA3AIGGM technical specifications.
| Package/Case | BGA |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSB41BA3AIGGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
