
The TSB41BA3AIPFP is a surface mount bus transceiver with six receivers and one transmitter. It operates at a maximum data rate of 400Mbps and has a temperature range of -40°C to 85°C. The device is packaged in a 96-unit tray and is not RoHS compliant due to containing lead. The supply current is 75mA.
Texas Instruments TSB41BA3AIPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 6 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB41BA3AIPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
