
The TSB41BA3APFP is a 1-port bus transceiver from Texas Instruments, packaged in an HTQFP-80 package. It operates at a maximum supply voltage of 3.3V and has a maximum operating temperature of 70°C. The device is surface mount and lead free, and is compliant with RoHS regulations. It has a data rate of 400Mbps and a supply current of 75mA.
Texas Instruments TSB41BA3APFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Receivers | 6 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41BA3APFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
