
High-speed transceiver IC featuring 400Mbps data rate, 3 transmitters, and 3 receivers. Surface mountable in an 80-pin HTQFP package, operating from a 1.7V to 3.6V supply with a typical 3.3V operating voltage. This RoHS compliant component offers a maximum operating temperature of 70°C and a minimum of 0°C, with a supply current of 75mA.
Texas Instruments TSB41BA3BPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Receivers | 6 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41BA3BPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.