
The TSB41LV04APFPG4 is a 4-port transceiver with a data rate of 400Mbps, operating on a 3.3V supply voltage. It is packaged in a HTQFP package with dimensions of 12mm in length and 1mm in height. The device is rated for operation between 0°C and 70°C. The TSB41LV04APFPG4 is compliant with RoHS regulations.
Texas Instruments TSB41LV04APFPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB41LV04A |
| Weight | 0.012984oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41LV04APFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
