Texas Instruments TSB42AA9APZTRG4 technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB42AA9APZTRG4 to view detailed technical specifications.
No datasheet is available for this part.