
The TSB42AB4IPDT is a parallel interface IC from Texas Instruments, packaged in a lead-free TQFP. It operates over a temperature range of -40°C to 85°C and is available in a tray packaging with 90 units per package. The IC is RoHS compliant and does not feature radiation hardening.
Texas Instruments TSB42AB4IPDT technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB42AB4IPDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
