
Texas Instruments TSB42AB4PDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB42AB4PDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
