
Texas Instruments TSB43AA82AIPGE technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.044738oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSB43AA82AIPGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
