
Texas Instruments TSB43AA82PGE technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AA82PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
