
Texas Instruments TSB43AB21AIPDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 33mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AB21AIPDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
