
The TSB43AB21APDT is a PCI interface IC with a data rate of 400Mbps. It is packaged in a TQFP package and is lead free. The IC operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The operating current is 33mA. The IC is RoHS compliant and is available in a tray packaging with 90 units per package.
Texas Instruments TSB43AB21APDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 33mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Termination | SMD/SMT |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AB21APDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
