
The TSB43AB23IPDTEP is a PCI interface IC from Texas Instruments, operating at speeds of up to 400Mbps. It is packaged in a TQFP package and is compliant with lead-free standards. The device is designed to function within a temperature range of -40°C to 85°C. The nominal supply current is 158mA.
Texas Instruments TSB43AB23IPDTEP technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 158mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AB23IPDTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
