
Texas Instruments TSB43CA42ZGW technical specifications.
| Package/Case | LFBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017207oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43CA42ZGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
