
The TSB43DA42AGHC is a 400Mbps parallel interface IC from Texas Instruments, packaged in a BGA-196 plastic ball grid array. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant due to the presence of lead. It is available in a tray packaging format with 126 units per package, weighing approximately 0.020604 ounces.
Texas Instruments TSB43DA42AGHC technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.020604oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB43DA42AGHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
