
This 400Mbps parallel interface IC is packaged in a lead-free LBGA package. It operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Texas Instruments TSB43DA42AGHCR technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.020604oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSB43DA42AGHCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
