
Texas Instruments TSB43DA42AZHC technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019658oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43DA42AZHC to view detailed technical specifications.
No datasheet is available for this part.
