
The TSB43DA42GHCR is a parallel interface IC from Texas Instruments, featuring a data rate of 400Mbps. It is packaged in a lead-free LBGA package, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The IC is not RoHS compliant, and is packaged in tape and reel quantities of 1000. It weighs approximately 0.020604 ounces.
Texas Instruments TSB43DA42GHCR technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.020604oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB43DA42GHCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
