The TSB43DB42GHC is a parallel interface controller from Texas Instruments, packaged in an LBGA. It operates within a temperature range of 0°C to 70°C. This device is not compliant with RoHS or radiation hardened. It is available in a tray packaging with 126 units per package, weighing 0.020604 ounces.
Texas Instruments TSB43DB42GHC technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.020604oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSB43DB42GHC to view detailed technical specifications.
No datasheet is available for this part.
