
Texas Instruments TSB43DB42ZHC technical specifications.
| Package/Case | BGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019658oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43DB42ZHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
