
Texas Instruments TSB43DB42ZHCR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43DB42ZHCR to view detailed technical specifications.
No datasheet is available for this part.
