
Texas Instruments TSB43EA43ZGU technical specifications.
| Package/Case | LFBGA |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43EA43ZGU to view detailed technical specifications.
No datasheet is available for this part.
