
1-Channel Ethernet PHY supporting 100Mbps, 200Mbps, and 400Mbps data rates. Features JTAG support and adheres to IEEE 1394-1995 and IEEE 1394a-2000 standards. Housed in a 144-pin BGA MICROSTAR package with a 0.8mm pin pitch, measuring 12mm x 12mm x 0.9mm. Surface mountable with analog power supply type, operating from 1.35V to 3.6V and 0°C to 70°C.
Texas Instruments TSB43EB42ZGU technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 400Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 1394-1995|IEEE 1394a-2000 |
| Typical Data Rate | 100/200/400Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.35|3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.65|3.6V |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TSB43EB42ZGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.