
Texas Instruments TSB81BA3IPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 800Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.013355oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB81BA3IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
