
Texas Instruments TSB81BA3PFPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB81BA3PFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
