The TSB82AA2BPGEG4 is a 800Mbps PCI interface IC from Texas Instruments, packaged in a lead-free LQFP package. It operates within a temperature range of 0-70°C and is supplied with a 3.3V voltage. This IC is compliant with RoHS regulations and is available in a tray packaging with 60 units per package.
Texas Instruments TSB82AA2BPGEG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 800Mbps |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB82AA2B |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB82AA2BPGEG4 to view detailed technical specifications.
No datasheet is available for this part.