
Texas Instruments TSB82AA2IPGE technical specifications.
| Package/Case | LQFP |
| Data Rate | 800Mbps |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.044738oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB82AA2IPGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
