
Texas Instruments TSB82AA2PGEG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 800Mbps |
| Height | 1.4mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB82AA2PGEG4 to view detailed technical specifications.
No datasheet is available for this part.