
Texas Instruments TSB83AA22CZAJ technical specifications.
| Package/Case | BGA |
| Data Rate | 800Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Channels | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB83AA22CZAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
