
Texas Instruments TSC2003IR technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 780uA |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSC2003IR to view detailed technical specifications.
No datasheet is available for this part.