Texas Instruments TSC2005EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2005EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.