
12-bit resistive touch screen controller with 4-wire interface, supporting I2C and serial communication. Features a 200 kS/s sampling rate and operates from a 1.2V to 3.6V supply. Encased in a 16-pin TSSOP package, this surface-mount component offers a wide operating temperature range of -40°C to 85°C. Delivered in tape and reel packaging, it is RoHS compliant and lead-free.
Texas Instruments TSC2007IPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 226.2uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2007IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
