
The TSC2008IRGVR is a 12-bit SPI bridge IC with a QFN package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.2V and 3.6V. The device is RoHS compliant and lead-free, with a supply current of 285uA.
Texas Instruments TSC2008IRGVR technical specifications.
| Package/Case | QFN |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 285uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2008IRGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
