
Texas Instruments TSC2008IYZGR technical specifications.
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 285uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2008IYZGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
