
Texas Instruments TSC2013QRSARQ1 technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 655uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2013QRSARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
