Texas Instruments TSC2046EQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 970uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046EQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
