
Capacitive touch screen controller featuring 12-bit resolution and a 125 kS/s sampling rate. This integrated circuit supports SPI and 3-wire serial interfaces, operating from a 2.2V to 5.25V supply. Designed for surface mounting, it is housed in a 16-pin TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.15mm height. The component offers a wide operating temperature range from -40°C to 85°C and a typical operating supply current of 780µA.
Texas Instruments TSC2046IPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
