
The TSC2046IRGVT is a 12-bit resistive touchscreen controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a lead-free VQFN-16 package and is suitable for surface mount applications. It consumes an operating supply current of 780uA and 280uA in standby mode. The TSC2046IRGVT supports SPI communication and is designed for use in consumer applications.
Texas Instruments TSC2046IRGVT technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Touchscreen | Resistive |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2046IRGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
