
The TSC2100IDAG4 is a 12-bit 48KS/s 4-WIRE SPI audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and has a maximum operating current of 780uA.
Texas Instruments TSC2100IDAG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 125kHz |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2100IDAG4 to view detailed technical specifications.
No datasheet is available for this part.
