The TSC2100IRHBG4 is a 12-bit SPI/I2S/serial bridge IC with a 4-wire interface, operating within a supply voltage range of 2.7 to 3.6 volts. It is packaged in a VQFN package and is designed for surface mount applications. The IC can operate within a temperature range of -40°C to 85°C. It is RoHS compliant and does not contain lead. The TSC2100IRHBG4 has a low operating supply current of 780uA.
Texas Instruments TSC2100IRHBG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 780uA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TSC2100 |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2100IRHBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.