
Texas Instruments TSC2111EVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2111EVM-PDK to view detailed technical specifications.
No datasheet is available for this part.