
12-bit, 1-channel audio amplifier IC featuring a 4-wire touch screen controller, stereo DAC, and mono ADC. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 68µA supply current. Supports SPI, 3-wire, and 4-wire interfaces, with a 125 kS/s sampling rate. Packaged in a 48-VQFN for surface mounting, this lead-free, RoHS-compliant component is rated for -40°C to 85°C operation.
Texas Instruments TSC2111IRGZT technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 68uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 68uA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2111IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
