Texas Instruments TSC2111IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 3-WIRE, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 68uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | TSC2111 |
| Supply Current | 68uA |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2111IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
