The TSC2200IRHBG4 is a 12-bit SPI serial analog-to-digital converter from Texas Instruments. It operates from a supply voltage of 2.7V to 3.6V and can handle an operating temperature range of -40°C to 85°C. The device is packaged in a VQFN-32 package and is suitable for surface mount applications. It is RoHS compliant and does not contain lead.
Texas Instruments TSC2200IRHBG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TSC2200 |
| Supply Current | 2.5mA |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2200IRHBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.